GBP | USD
Favorite

A72ST3100ZA00M 0.1µF Film Capacitor 450V 1500V (1.5kV) Polypropylene (PP), Metallized Axial
Price & Procurement
1,944 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.99000 £3.99
10 3.59000 £35.90
50 3.11100 £155.55
100 2.71210 £271.21
500 2.23348 £1,116.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.99000

Excludes VAT

£4.78800

Includes VAT

A72ST3100ZA00M

Datasheet
Digi-Key Part Number 399-19269-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number A72ST3100ZA00M
Copy  
Description CAP FILM 0.1UF 20% 1.5KVDC AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.1µF Film Capacitor 450V 1500V (1.5kV) Polypropylene (PP), Metallized Axial

Copy  
Customer Reference
Documents & Media
Datasheets A72 Series
Product Training Modules SMD Film Solutions
Design Resources Interactive Sample Solutions Board
HTML Datasheet A72 Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series A72
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 450V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 399-19269
72ST3100ZA00M