GBP | USD
Favorite

Price & Procurement
14,940 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.56000 £0.56
10 0.49700 £4.97
100 0.42890 £42.89
500 0.35094 £175.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.56000

Excludes VAT

£0.67200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1686-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: £0.31196
  • Cut Tape (CT)  : 455-1686-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,940 - Immediate
  • Unit Price: £0.56000

B7B-ZR-SM4-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1686-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number B7B-ZR-SM4-TF(LF)(SN)
Copy  
Description CONN HEADER SMD 7POS 1.5MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 7 position 0.059" (1.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
HTML Datasheet ZH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 6.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ZHR-7

CONN HOUSING ZH 7POS 1.5MM WHT

JST Sales America Inc.

£0.13000 Details

07ZR-8M-P

CONN RCPT 7POS IDC 28AWG TIN

JST Sales America Inc.

£0.41000 Details

07ZR-3H-P

CONN RCPT 7POS IDC 30AWG TIN

JST Sales America Inc.

£0.40000 Details
Associated Product View More

A07ZR07ZR28H305B

JUMPER 07ZR-8M-P - 07ZR-8M-P 12"

JST Sales America Inc.

£1.82000 Details

A07ZR07ZR28H102B

JUMPER 07ZR-8M-P - 07ZR-8M-P 4"

JST Sales America Inc.

£1.06000 Details

A07ZR07ZR28H203A

JUMPER 07ZR-8M-P - 07ZR-8M-P 8"

JST Sales America Inc.

£1.36000 Details

A07ZR07ZR28H102A

JUMPER 07ZR-8M-P - 07ZR-8M-P 4"

JST Sales America Inc.

£1.06000 Details

A07ZR07ZR28H51B

JUMPER 07ZR-8M-P - 07ZR-8M-P 2"

JST Sales America Inc.

£0.98000 Details

A07ZR07ZR28H51A

JUMPER 07ZR-8M-P - 07ZR-8M-P 2"

JST Sales America Inc.

£0.98000 Details
You May Also Be Interested In

ZHR-7

CONN HOUSING ZH 7POS 1.5MM WHT

JST Sales America Inc.

£0.13000 Details

B3B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 3POS 1.5MM

JST Sales America Inc.

£0.44000 Details

B12B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 12POS 1.5MM

JST Sales America Inc.

£0.77000 Details

B6B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 6POS 1.5MM

JST Sales America Inc.

£0.59000 Details

SZH-002T-P0.5

CONN SOCKET 26-28AWG CRIMP TIN

JST Sales America Inc.

£0.07000 Details

74279218

FERRITE BEAD 600 OHM 1206 1LN

Würth Elektronik

£0.18000 Details
Additional Resources
Standard Package 1
Other Names 455-1686-6