GBP | USD
Favorite

Photo Not Available
B5B-XH-TW(LF)(SN) 5 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.098" (2.50mm)
Price & Procurement
673 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.35200 £3.52
25 0.31640 £7.91
50 0.28140 £14.07
100 0.26970 £26.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.38000

Excludes VAT

£0.45600

Includes VAT

Alternate Package

B5B-XH-TW(LF)(SN)

Digi-Key Part Number 455-B5B-XH-TW(LF)(SN)CT-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number B5B-XH-TW(LF)(SN)
Copy  
Description CONN ADAPT PLUG/PLUG 5POS 2.5MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.098" (2.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series XH
Packaging Cut Tape (CT) 
Part Status Active
Convert From (Adapter End) Plug, Male Pins
Convert To (Adapter End) Plug, Male Pins
Number of Positions 5
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SXH-001T-P0.6

CONN SOCKET 22-28AWG CRIMP TIN

JST Sales America Inc.

£0.07000 Details

XHP-2

CONN HOUSING 2.5MM 2POS

JST Sales America Inc.

£0.07000 Details

XHP-5

CONN HOUSING 2.5MM 5POS

JST Sales America Inc.

£0.09000 Details

XHP-3

CONN HOUSING 2.5MM XH 3POS

JST Sales America Inc.

£0.07000 Details

B3B-XH-A(LF)(SN)

CONN HEADER VERT 3POS 2.5MM

JST Sales America Inc.

£0.14000 Details

S5B-XH-A(LF)(SN)

CONN HEADER R/A 5POS 2.5MM

JST Sales America Inc.

£0.22000 Details
Additional Resources
Standard Package 1
Other Names 455-B5B-XH-TW(LF)(SN)CT