GBP | USD
Favorite

Price & Procurement
23,278 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.14000 £0.14
10 0.09800 £0.98
50 0.05560 £2.78
100 0.04610 £4.61
500 0.03232 £16.16
1,000 0.02675 £26.75
2,500 0.02489 £62.23
5,000 0.02278 £113.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.14000

Excludes VAT

£0.16800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1266-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.02119
  • Cut Tape (CT)  : 712-1266-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,278 - Immediate
  • Unit Price: £0.14000

500R07S1R0BV4T

Datasheet
Digi-Key Part Number 712-1266-6-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 500R07S1R0BV4T
Copy  
Description CAP CER 1PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
HTML Datasheet MLCC High-Q Caps Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 1pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S402DS

CAP KIT CERAM 0.2PF-30PF 1400PC

Johanson Technology Inc.

£33.62000 Details

IOT-L/C402D-1

IOT ISM BAND COMP DEV KIT

Johanson Technology Inc.

£82.23000 Details
Additional Resources
Standard Package 1
Other Names 712-1266-6