GBP | USD
Favorite

Price & Procurement
37,557 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.33000 £0.33
10 0.23500 £2.35
50 0.17720 £8.86
100 0.15430 £15.43
500 0.11432 £57.16
1,000 0.09717 £97.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.33000

Excludes VAT

£0.39600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1353-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: £0.08574
  • Cut Tape (CT)  : 712-1353-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,557 - Immediate
  • Unit Price: £0.33000

251R14S470GV4T

Datasheet
Digi-Key Part Number 712-1353-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 251R14S470GV4T
Copy  
Description CAP CER 47PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

47pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
HTML Datasheet MLCC High-Q Caps Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±2%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 712-1353-6