GBP | USD
Favorite

9402-0SL-1R3 0.5 ~ 2.5pF Trimmer Capacitor 250V Top Surface Mount
Price & Procurement
2,097 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.92000 £6.92
10 6.14900 £61.49
50 5.38000 £269.00
100 4.91890 £491.89
500 4.22716 £2,113.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.92000

Excludes VAT

£8.30400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1956-1065-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £4.08882
  • Digi-Reel®  : 1956-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,097 - Immediate
  • Unit Price: Digi-Reel®

9402-0SL-1R3

Datasheet
Digi-Key Part Number 1956-1065-1-ND
Copy  
Manufacturer

Johanson Manufacturing

Copy  
Manufacturer Part Number 9402-0SL-1R3
Copy  
Description CAP TRIMMER 0.5-2.5PF 250V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.5 ~ 2.5pF Trimmer Capacitor 250V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 9401,02,10 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Manufacturing
Series Thin-Trim®
Packaging Cut Tape (CT) 
Part Status Active
Capacitance Range 0.5 ~ 2.5pF
Adjustment Type Top
Voltage - Rated 250V
Dielectric Material -
Q @ Freq 3000 @ 100MHz
Size / Dimension 0.141" Dia (3.58mm)
Height - Seated (Max) 0.040" (1.02mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1956-1065-1