Photo Not Available
27273-3R5 0.6 ~ 4.5pF Trimmer Capacitor 500V Top Surface Mount
Price & Procurement
351 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 18.45000 £18.45
10 17.48300 £174.83
50 15.05520 £752.76
100 14.08390 £1,408.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£18.45000

Excludes VAT

£22.14000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1956-1034-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 351 - Immediate
  • Unit Price: £13.11260
  • Cut Tape (CT)  : 1956-1034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
  • Unit Price: £18.45000

27273-3R5

Datasheet
Digi-Key Part Number 1956-1034-6-ND
Copy  
Manufacturer

Johanson Manufacturing

Copy  
Manufacturer Part Number 27273-3R5
Copy  
Description CAP TRIMMER 0.6-4.5PF 500V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6 ~ 4.5pF Trimmer Capacitor 500V Top Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Manufacturing
Series Giga-Trim®
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 0.6 ~ 4.5pF
Adjustment Type Top
Voltage - Rated 500V
Dielectric Material Sapphire
Q @ Freq 3000 @ 250MHz
Size / Dimension 0.140" Dia (3.56mm)
Height - Seated (Max) 0.314" (7.98mm)
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1956-1034-6