GBP | USD
Favorite

Price & Procurement
38,745 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.33000 £0.33
10 0.22400 £2.24
50 0.15680 £7.84
100 0.13440 £13.44
500 0.10080 £50.40
1,000 0.08513 £85.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.33000

Excludes VAT

£0.39600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1180-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: £0.07616
  • Cut Tape (CT)  : 709-1180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,745 - Immediate
  • Unit Price: £0.33000

500R15N102JV4T

Datasheet
Digi-Key Part Number 709-1180-6-ND
Copy  
Manufacturer

Johanson Dielectrics Inc.

Copy  
Manufacturer Part Number 500R15N102JV4T
Copy  
Description CAP CER 1000PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Ceramic Cap Catalog
Environmental Information RoHS Cert
EDA / CAD Models 500R15N102JV4T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 709-1180-6