O 0,032768-JSO15B1TR-F-1V3-T1-RR-D 32.768kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA
Price & Procurement
218 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.85000 £1.85
10 1.80500 £18.05
50 1.71920 £85.96
100 1.50420 £150.42
500 1.46126 £730.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.85000

Excludes VAT

£2.22000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1908-1086-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £1.24636
  • Digi-Reel®  : 1908-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 218 - Immediate
  • Unit Price: Digi-Reel®

O 0,032768-JSO15B1TR-F-1V3-T1-RR-D

Datasheet
Digi-Key Part Number 1908-1086-1-ND
Copy  
Manufacturer

Jauch Quartz

Copy  
Manufacturer Part Number O 0,032768-JSO15B1TR-F-1V3-T1-RR-D
Copy  
Description MEMS OSC TCXO 32.7680KHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

32.768kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA

Copy  
Customer Reference
Documents & Media
Datasheets JSO15B1TR Series Datasheet
Environmental Information REACH, SVHC JSO15-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Jauch Quartz
Series JSO15-TR
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type TCXO
Frequency 32.768kHz
Function -
Output LVCMOS
Voltage - Supply 1.5V ~ 3.63V
Frequency Stability ±5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.2µA (Typ)
Ratings -
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-327TXO-30-TR

OSC TCXO 32.768KHZ 3.0V SMD

ECS Inc.

£3.06000 Details

LP5907UVX-1.8/NOPB

IC REG LINEAR 1.8V 250MA 4DSBGA

Texas Instruments

£0.45000 Details

O 0,032768-JSO15B1TR-K-1V3-T1-RR-D

MEMS OSC TCXO 32.7680KHZ LVCMOS

Jauch Quartz

£1.66000 Details

ECS-327TXO-33-TR

XTAL OSC TCXO 32.768KHZ 3.3V SMD

ECS Inc.

£3.06000 Details

ASTMTXK-32.768KHZ-LG-T

MEMS OSC XO 32.7680KHZ LVCMOS

Abracon LLC

£2.22000 Details
Additional Resources
Standard Package 1
Other Names 1908-1086-1