GBP | USD
Favorite

ES5S001JFAR5500 SSL Contact, Socket Solder Surface Mount, Right Angle
Price & Procurement
12,262 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.37000 £0.37
10 0.34500 £3.45
25 0.31080 £7.77
50 0.27600 £13.80
100 0.26450 £26.45
250 0.24152 £60.38
500 0.23002 £115.01
1,000 0.18977 £189.77
2,500 0.17252 £431.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 670-2621-2-ND
  • Minimum Quantity: 5,500
  • Quantity Available: 11,000 - Immediate
  • Unit Price: £0.15683
  • Cut Tape (CT)  : 670-2621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,262 - Immediate
  • Unit Price: £0.37000

ES5S001JFAR5500

Datasheet
Digi-Key Part Number 670-2621-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ES5S001JFAR5500
Copy  
Description CONN SSL SOCKET CONTACT SOLDER
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SSL Contact, Socket Solder Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets ES5 Series Datasheet
Featured Product LED Lighting Internal Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series ES5
Packaging Digi-Reel® 
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, Socket
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Wire Gauge -
Features -
Contact Finish Tin
Contact Material Copper Alloy
Fastening Type Latch Holder
Housing Color -
Housing Material -
Operating Temperature -40°C ~ 105°C
Current Rating (Amps) 4A
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 670-2621-6