GBP | USD
Favorite

KXOB25-14X1F-TR Monocrystalline Solar Cell 30.7mW 690mV
Price & Procurement
3,137 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.03000 £2.03
10 1.72300 £17.23
50 1.53860 £76.93
100 1.45950 £145.95
250 1.37160 £342.90
500 1.30126 £650.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : KXOB25-14X1FTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £1.22292
  • Cut Tape (CT)  : KXOB25-14X1FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,137 - Immediate
  • Unit Price: £2.03000
  • Tube  : KXOB25-14X1F-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,300 - Immediate
  • Unit Price: £1.76000

KXOB25-14X1F-TR

Datasheet
Digi-Key Part Number KXOB25-14X1FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KXOB25-14X1F-TR
Copy  
Description MONOCRYS SOLAR CELL 30.7MW 690MV
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Monocrystalline Solar Cell 30.7mW 690mV

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS
Series IXOLAR™
Packaging Digi-Reel® 
Part Status Active
Power (Watts) - Max 30.7mW
Current @ Pmpp 55mA
Voltage @ Pmpp 560mV
Current - Short Circuit (Isc) 58.6mA
Type Monocrystalline
Voltage - Open Circuit 690mV
Operating Temperature -40°C ~ 90°C
Package / Case Cells
Size / Dimension 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

KXOB25-02X8F-TR

MONOCRYS SOLAR CELL 26.3MW 5.53V

IXYS

£2.90000 Details

ECS300

SOLAR CELL FOR STM300 4V

Enocean

£1.17832 Details

SM141K04LV

MONOCRYST SOLAR CELL 123MW 2.76V

IXYS

£4.14000 Details

BQ25504RGTT

IC ENERGY HARV CTRLR BATT 16QFN

Texas Instruments

£4.25000 Details

LTC3105EMS#PBF

IC REG CONV ENERGY 1OUT 12MSOP

Linear Technology/Analog Devices

£5.61000 Details

ACS722LLCTR-20AU-T

SENSOR CURRENT HALL 20A DC

Allegro MicroSystems

£4.09000 Details
Additional Resources
Standard Package 1
Other Names KXOB25-14X1FDKR