GBP | USD
Favorite

Price & Procurement
1,375 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.24000 £2.24
10 2.01300 £20.13
25 1.89880 £47.47
100 1.61800 £161.80
250 1.51920 £379.80
500 1.32932 £664.66
1,000 1.10143 £1,101.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.24000

Excludes VAT

£2.68800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IXDN609SITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £1.07492
  • Cut Tape (CT)  : IXDN609SICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,375 - Immediate
  • Unit Price: £2.24000

IXDN609SITR

Datasheet
Digi-Key Part Number IXDN609SIDKR-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number IXDN609SITR
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP

Copy  
Customer Reference
Documents & Media
Datasheets IXD 609
Featured Product Low Side Gate Driver for SiC MOSFETS and IGBTs
HTML Datasheet IXD 609
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 35V
Logic Voltage - VIL, VIH 0.8V, 3V
Current - Peak Output (Source, Sink) 9A, 9A
Input Type Non-Inverting
Rise / Fall Time (Typ) 22ns, 15ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number IXDN609
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACPL-4800-300E

OPTOISO 3.75KV PUSH PULL 8DIP GW

Broadcom Limited

£2.54000 Details

SI8261BCD-C-IS

DGTL ISO 5KV 1CH GATE DRVR 6SDIP

Silicon Labs

£1.42000 Details

IXDN609SI

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

£2.24000 Details

MEJ2D1209SC

DC DC CONVERTER +/-9V 2W

Murata Power Solutions Inc.

£6.70000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

£0.32000 Details

IXDN609SIA

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

£1.34000 Details
Additional Resources
Standard Package 1
Other Names IXDN609SIDKR