GBP | USD

IXDN609SIATR Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.33000 £1.33
10 1.19400 £11.94
25 1.12720 £28.18
100 0.96010 £96.01
250 0.90156 £225.39
500 0.78884 £394.42
1,000 0.65361 £653.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.33000

Excludes VAT

£1.59600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 212-IXDN609SIATR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.63789

IXDN609SIATR

Datasheet
Digi-Key Part Number 212-IXDN609SIADKR-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number IXDN609SIATR
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets IXD 609
Featured Product Low Side Gate Driver for SiC MOSFETS and IGBTs
HTML Datasheet IXD 609
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 35V
Logic Voltage - VIL, VIH 0.8V, 3V
Current - Peak Output (Source, Sink) 9A, 9A
Input Type Non-Inverting
Rise / Fall Time (Typ) 22ns, 15ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IXDN609
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IXDN609SIA

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

£1.33000 Details

IXDN609SITR

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

£2.24000 Details
Additional Resources
Standard Package 1
Other Names 212-IXDN609SIADKR