GBP | USD
Favorite

IS31FL3742-QFLS4-TR LED Driver IC 30 Output Linear PWM Dimming 38mA 48-QFN (6x6)
Price & Procurement
1,604 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.35000 £2.35
10 2.11100 £21.11
25 1.99160 £49.79
100 1.59310 £159.31
250 1.39400 £348.50
500 1.35414 £677.07
1,000 1.07535 £1,075.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1663-2-ND
  • Minimum Quantity: 0
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : 706-1663-6-ND
  • Minimum Quantity: 0
  • Quantity Available: 1,604 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3742-QFLS4-TR

Datasheet
Digi-Key Part Number 706-1663-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3742-QFLS4-TR
Copy  
Description IC LED DVR 30X6 DOT MATRIX 48QFN
Copy  
Detailed Description

LED Driver IC 30 Output Linear PWM Dimming 38mA 48-QFN (6x6)

Copy  
Documents & Media
Datasheets IS31FL3742
Product Attributes
Type Description Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 30
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency 1MHz
Dimming PWM
Applications General Purpose
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3741-QFLS4-TR

IC LED DVR 39X9 DOT MATRIX 60QFN

ISSI, Integrated Silicon Solution Inc

£2.88000 Details

EXB-28V200JX

RES ARRAY 4 RES 20 OHM 0804

Panasonic Electronic Components

£0.08000 Details

MKL02Z16VFM4

IC MCU 32BIT 16KB FLASH 32QFN

NXP USA Inc.

£2.13000 Details

TPS62147RGXR

IC REG BUCK ADJUSTABLE 2A 11VQFN

Texas Instruments

£1.21000 Details

DMHT3006LFJ-13

MOSFET BVDSS: 25V-30V V-DFN5045-

Diodes Incorporated

£0.40732 Details

TLA2024IRUGR

IC ADC 12BIT SIGMA-DELTA 10X2QFN

Texas Instruments

£1.36000 Details
Additional Resources
Standard Package 1
Other Names 706-1663-1