GBP | USD
Favorite

IS31FL3741-QFLS4-TR LED Driver IC 39 Output Linear PWM Dimming 38mA 60-QFN (7x7)
Price & Procurement
2,128 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.88000 £2.88
10 2.58500 £25.85
25 2.44400 £61.10
100 2.00950 £200.95
250 1.80312 £450.78
500 1.73794 £868.97
1,000 1.44466 £1,444.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 706-1662-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £1.39035
  • Cut Tape (CT)  : 706-1662-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,128 - Immediate
  • Unit Price: £2.88000

IS31FL3741-QFLS4-TR

Datasheet
Digi-Key Part Number 706-1662-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3741-QFLS4-TR
Copy  
Description IC LED DVR 39X9 DOT MATRIX 60QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 39 Output Linear PWM Dimming 38mA 60-QFN (7x7)

Copy  
Documents & Media
Datasheets IS31FL3741
Product Attributes
Type Description Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 39
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency 1MHz
Dimming PWM
Applications General Purpose
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-QFN (7x7)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3236A-QFLS2-TR

IC LED DRVR LINEAR 36CH 44QFN

Lumissil Microsystems

£1.50000 Details

IS31FL3742-QFLS4-TR

IC LED DVR 30X6 DOT MATRIX 48QFN

ISSI, Integrated Silicon Solution Inc

£2.35000 Details

IS31FL3741-QFLS4-EB

DEMO BOARD

ISSI, Integrated Silicon Solution Inc

£75.43000 Details

IS31FL3736-QFLS4-TR

IC LED DRVR LINEAR 45MA 40QFN

Lumissil Microsystems

£1.67000 Details

IS31FL3737-QFLS4-TR

IC LED DRVR LINEAR 45MA 40QFN

Lumissil Microsystems

£1.90000 Details

IS31FL3728-QFLS2-TR

IC MATRIX LED DRIVER AUDIO 24QFN

Lumissil Microsystems

£0.85000 Details
Additional Resources
Standard Package 1
Other Names 706-1662-6