GBP | USD
Favorite

IS31FL3741-QFLS4-TR LED Driver IC 39 Output Linear PWM Dimming 38mA 60-QFN (7x7)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,500 1.41160 £3,529.01
5,000 1.36749 £6,837.45
12,500 1.32338 £16,542.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 706-1662-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,118 - Immediate
  • Unit Price: £2.92000
  • Digi-Reel®  : 706-1662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,118 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3741-QFLS4-TR

Datasheet
Digi-Key Part Number 706-1662-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3741-QFLS4-TR
Copy  
Description IC LED DVR 39X9 DOT MATRIX 60QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 39 Output Linear PWM Dimming 38mA 60-QFN (7x7)

Copy  
Documents & Media
Datasheets IS31FL3741
Product Attributes
Type Description Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 39
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency 1MHz
Dimming PWM
Applications General Purpose
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-QFN (7x7)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3236A-QFLS2-TR

IC LED DRVR LINEAR 36CH 44QFN

Lumissil Microsystems

£1.52000 Details

IS31FL3742-QFLS4-TR

IC LED DVR 30X6 DOT MATRIX 48QFN

ISSI, Integrated Silicon Solution Inc

£2.39000 Details

IS31FL3741-QFLS4-EB

DEMO BOARD

ISSI, Integrated Silicon Solution Inc

£76.58000 Details

IS31FL3736-QFLS4-TR

IC LED DRVR LINEAR 45MA 40QFN

Lumissil Microsystems

£1.69000 Details

IS31FL3737-QFLS4-TR

IC LED DRVR LINEAR 45MA 40QFN

Lumissil Microsystems

£1.93000 Details

IS31FL3728-QFLS2-TR

IC MATRIX LED DRIVER AUDIO 24QFN

Lumissil Microsystems

£0.87000 Details
Additional Resources
Standard Package 2,500
Other Names 706-1662-2
IS31FL3741-QFLS4-TR-ND