GBP | USD
Favorite

IS31FL3741-QFLS4-TR LED Driver IC 39 Output Linear PWM Dimming 38mA 60-QFN (7x7)
Price & Procurement
2,188 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.09000 £3.09
10 2.77000 £27.70
25 2.61880 £65.47
100 2.15310 £215.31
250 1.93196 £482.99
500 1.86214 £931.07
1,000 1.54790 £1,547.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1662-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £1.48971
  • Digi-Reel®  : 706-1662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,188 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3741-QFLS4-TR

Datasheet
Digi-Key Part Number 706-1662-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3741-QFLS4-TR
Copy  
Description IC LED DVR 39X9 DOT MATRIX 60QFN
Copy  
Detailed Description

LED Driver IC 39 Output Linear PWM Dimming 38mA 60-QFN (7x7)

Copy  
Documents & Media
Datasheets IS31FL3741
Product Attributes
Type Description Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 39
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency 1MHz
Dimming PWM
Applications General Purpose
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-QFN (7x7)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3236A-QFLS2-TR

IC LED DRVR LINEAR 36CH 44QFN

Lumissil Microsystems

£1.60000 Details

IS31FL3741-QFLS4-EB

DEMO BOARD

ISSI, Integrated Silicon Solution Inc

£80.82000 Details

IS31FL3742-QFLS4-TR

IC LED DVR 30X6 DOT MATRIX 48QFN

ISSI, Integrated Silicon Solution Inc

£2.52000 Details

IS31FL3237-QFLS4-TR

IC LED DRIVER LIN DIM

Lumissil Microsystems

£1.93000 Details

LED171596ARSLR

LED MATRIX DRIVER

Texas Instruments

£6.94000 Details

9C-8.000MBBK-T

CRYSTAL 8.0000MHZ 20PF SMD

TXC CORPORATION

£0.31000 Details
Additional Resources
Standard Package 1
Other Names 706-1662-1