GBP | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.88000 £1.88
25 1.77760 £44.44
100 1.67140 £167.14
500 1.50846 £754.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.88000

Excludes VAT

£2.25600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 544-2878-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £1.31018
  • Cut Tape (CT)  : 544-2878-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.88000

EP53A8HQI

Datasheet
Digi-Key Part Number 544-2878-6-ND
Copy  
Manufacturer

Intel

Copy  
Manufacturer Part Number EP53A8HQI
Copy  
Description DC DC CONVERTER 1.8-3.3V 3W
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 3.3V 1A 2.4V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets EP53A8xQI
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Mult Dev Label CHG 24/Jan/2020
Mult Dev Label Chgs 24/Feb/2020
EDA / CAD Models EP53A8HQI by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Intel
Series Enpirion® 5300
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8 ~ 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 16-PowerTFQFN Module
Size / Dimension 0.12" L x 0.12" W x 0.04" H (3.0mm x 3.0mm x 1.1mm)
Supplier Device Package 16-QFN (3x3)
Control Features Enable, Active High
Base Part Number EP53A8
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

10M04SCU169C8G

IC FPGA 130 I/O 169UBGA

Intel

£6.82000 Details

10M50DAF256C8G

IC FPGA 178 I/O 256FBGA

Intel

£88.21000 Details

10M08SAE144C8G

IC FPGA 101 I/O 144EQFP

Intel

£15.42000 Details

10M08SAE144I7G

IC FPGA 101 I/O 144EQFP

Intel

£20.57000 Details

10M02SCU169C8G

IC FPGA 130 I/O 169UBGA

Intel

£5.04000 Details

10M16SAU169I7G

IC FPGA 130 I/O 169UBGA

Intel

£31.27000 Details
You May Also Be Interested In

EN6347QI

DC DC CONVERTER 0.6-6.24V

Intel

£4.92000 Details

EP53A8LQI

DC DC CONVERTER 0.6-5V 5W

Intel

£1.88000 Details

EN5339QI

DC DC CONVERTER 0.6-4.6V 14W

Intel

£3.15000 Details

SIT8008BI-23-33E-50.000000

MEMS OSC XO 50.0000MHZ H/LV-CMOS

SiTime

£0.69000 Details

TPS3106K33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.76000 Details

ALT3232M-151-T001

PULSE XFMR 1CT:1CT 150UH

TDK Corporation

£1.27000 Details
Additional Resources
Standard Package 1
Other Names 544-2878-6