GBP | USD
Favorite

IN-S32HSNPD Photodiode 940nm 6µs 2-SMD, No Lead
Price & Procurement
8,890 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
10 0.30900 £3.09
100 0.17980 £17.98
500 0.12330 £61.65
1,000 0.10275 £102.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-IN-S32HSNPDTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.09247
  • Digi-Reel®  : 1830-IN-S32HSNPDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,890 - Immediate
  • Unit Price: Digi-Reel®

IN-S32HSNPD

Datasheet
Digi-Key Part Number 1830-IN-S32HSNPDCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IN-S32HSNPD
Copy  
Description SIDE VIEW / 1208 / 3.0X2.0X1.0 /
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Photodiode 940nm 6µs 2-SMD, No Lead

Copy  
Documents & Media
Datasheets IN-S32HSNPD
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series -
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 940nm
Color - Enhanced Infrared (NIR)/Red
Spectral Range 700nm ~ 1100nm
Diode Type -
Responsivity @ nm -
Response Time 6µs
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 10nA (Max)
Active Area -
Viewing Angle -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount, Right Angle
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PT12-21C/TR8

SENSOR PHOTO 940NM SIDE VIEW SMD

Everlight Electronics Co Ltd

£0.34000 Details

VEMD11940FX01

PHOTODIODE 430 TO 1100 NM

Vishay Semiconductor Opto Division

£0.40000 Details

IN-S126ESGHIR

SIDE VIEW / 1210 / 3.0X2.55X1.6

Inolux

£0.48000 Details

VEMD10940F

PHOTODIODE 790 TO 1050 NM

Vishay Semiconductor Opto Division

£0.38000 Details

SFH 4045N

EMITTER IR 950NM 70MA SMD

OSRAM Opto Semiconductors Inc.

£0.53000 Details

VSMB10940

EMITTER IR 940NM 65MA SMD

Vishay Semiconductor Opto Division

£0.35000 Details
Additional Resources
Standard Package 1
Other Names 1830-IN-S32HSNPDCT