GBP | USD
Favorite

IN-S124BRG Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Price & Procurement
487 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.24500 £2.45
100 0.14100 £14.10
1,000 0.11038 £110.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.40000

Excludes VAT

£0.48000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1830-1125-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.10118
  • Cut Tape (CT)  : 1830-1125-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: £0.40000

IN-S124BRG

Datasheet
Digi-Key Part Number 1830-1125-6-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S124BRG
Copy  
Description LED GREEN CLEAR 1204 SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S124BR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S124BR
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 1440mcd
Lens Style Round with Domed Top
Lens Size 2mm, T-3/4
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 525nm
Wavelength - Peak 520nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.85mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S124BRR

LED RED CLEAR 1204 SMD

Inolux

£0.33000 Details

IN-S124BRUW

LED WHITE CLEAR 1204 SMD

Inolux

£0.37000 Details

QBLP655R-IW-2897

1205 CHIP LED REVERSE MOUNT INGA

QT Brightek (QTB)

£0.30000 Details

ES3D

DIODE GEN PURP 200V 3A SMC

ON Semiconductor

£0.38000 Details

SSL-LXA228SUGCTR31

LED GREEN CLEAR AXIAL SMD

Lumex Opto/Components Inc.

£0.37000 Details
Additional Resources
Standard Package 1
Other Names 1830-1125-6