GBP | USD

IN-PI55TATPRPGPB Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Price & Procurement
70 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.37000 £0.37
10 0.24600 £2.46
100 0.16330 £16.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.37000

Excludes VAT

£0.44400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1830-1204-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.12606
  • Digi-Reel®  : 1830-1204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70 - Immediate
  • Unit Price: Digi-Reel®

IN-PI55TATPRPGPB

Datasheet
Digi-Key Part Number 1830-1204-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-PI55TATPRPGPB
Copy  
Description ADDRESS LED DISCRETE SERIAL RGB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W

Copy  
Customer Reference
Documents & Media
Datasheets IN-PI55TATxRxGxB
PCN Design/Specification IN-PI55TAT 08/Feb/2021
EDA / CAD Models IN-PI55TATPRPGPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series -
Packaging Cut Tape (CT) 
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface Serial (Shift Register)
Mounting Type Surface Mount
Size / Dimension 5.00mm L x 5.00mm W
Base Part Number IN-PI55
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

IN-PI55TBTPRPGPB

ADDRESS LED DISCRETE SERIAL RGB

Inolux

£0.37000 Details

MIC5501-3.0YM5-TR

IC REG LINEAR 3V 300MA SOT23-5

Microchip Technology

£0.09000 Details

CSTNE16M0V530000R0

CERAMIC RES 16.0000MHZ 15PF SMD

Murata Electronics

£0.19000 Details

601000200

ADDRESS LED DISCRET SERIAL R/G/B

Seeed Technology Co., Ltd

£0.37000 Details

COM-11821

ADDRESS LED DISCRETE SERIAL RGB

SparkFun Electronics

£0.36000 Details

ATMEGA328P-AU

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

£1.66000 Details
Additional Resources
Standard Package 1
Other Names 1830-1204-1