GBP | USD

Photo Not Available
IRF6802SDTR1PBF Mosfet Array 2 N-Channel (Dual) 25V 16A 1.7W Surface Mount DIRECTFET™ SA
Price & Procurement
0 In Stock

IRF6802SDTR1PBF

Datasheet
Digi-Key Part Number IRF6802SDTR1PBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRF6802SDTR1PBF
Copy  
Description MOSFET 2N-CH 25V 16A SA
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 25V 16A 1.7W Surface Mount DIRECTFET™ SA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Obsolete
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 16A
Rds On (Max) @ Id, Vgs 4.2mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 2.1V @ 35µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 13V
Power - Max 1.7W
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DirectFET™ Isometric SA
Supplier Device Package DIRECTFET™ SA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names IRF6802SDTR1PBFCT