GBP | USD

IRF6723M2DTR1P Mosfet Array 2 N-Channel (Dual) 30V 15A 2.7W Surface Mount DIRECTFET™ MA
Non-Stock

IRF6723M2DTR1P

Datasheet
Digi-Key Part Number IRF6723M2DTR1PCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRF6723M2DTR1P
Copy  
Description MOSFET 2N-CH 30V 15A DIRECTFET
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 15A 2.7W Surface Mount DIRECTFET™ MA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Obsolete
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A
Rds On (Max) @ Id, Vgs 6.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1380pF @ 15V
Power - Max 2.7W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DirectFET™ Isometric MA
Supplier Device Package DIRECTFET™ MA
Base Part Number IRF6723M2DPBF
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names IRF6723M2DTR1PCT