Add To Favorites
IPD053N06NATMA1 N-Channel 60V 18A (Ta), 45A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.18000 £1.18
10 1.05700 £10.57
100 0.82380 £82.38
500 0.68054 £340.27
1,000 0.53726 £537.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IPD053N06NATMA1DKR-ND
Copy   IPD053N06NATMA1DKR-ND
Quantity Available 8,119
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPD053N06NATMA1

Copy   IPD053N06NATMA1
Description MOSFET N-CH 60V 18A TO252-3
Copy   MOSFET N-CH 60V 18A TO252-3
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 60V 18A (Ta), 45A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3

Copy   N-Channel 60V 18A (Ta), 45A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 18A (Ta), 45A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 5.3mOhm @ 45A, 10V
Vgs(th) (Max) @ Id 2.8V @ 36µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2000pF @ 30V
FET Feature -
Power Dissipation (Max) 3W (Ta), 83W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IPD053N06NATMA1DKR
IPD053N06NDKR
IPD053N06NDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD053N06NATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: £0.48684
  • Cut Tape (CT) ? : IPD053N06NATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,119 - Immediate
  • Unit Price: £1.18000

09:35:28 6/26/2019