GBP | USD
Favorite

ETZ950N22P70HPSA1 SCR 2.2kV 1000A Standard Recovery Chassis Mount BG-PB70ECO-1
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 293.00000 £293.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£293.00000

Excludes VAT

£351.60000

Includes VAT

ETZ950N22P70HPSA1

Datasheet
Digi-Key Part Number 448-ETZ950N22P70HPSA1-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number ETZ950N22P70HPSA1
Copy  
Description SCR 2.2KV 1000A PB70ECO-1
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SCR 2.2kV 1000A Standard Recovery Chassis Mount BG-PB70ECO-1

Copy  
Customer Reference
Documents & Media
Datasheets ETZ950N22P70
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Tray 
Part Status Active
Voltage - Off State 2.2kV
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Gate Trigger (Igt) (Max) 250mA
Voltage - On State (Vtm) (Max) 1.75V
Current - On State (It (AV)) (Max) 923A
Current - On State (It (RMS)) (Max) 1000A
Current - Hold (Ih) (Max) 500mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 30000A @ 50Hz
SCR Type Standard Recovery
Operating Temperature 135°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package BG-PB70ECO-1
Base Part Number ETZ950
 
Additional Resources
Standard Package 1
Other Names 448-ETZ950N22P70HPSA1
SP004297450