GBP | USD
Favorite

BTS3408GXUMA2 Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Price & Procurement
11,508 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.66000 £1.66
10 1.48800 £14.88
25 1.40360 £35.09
100 1.12280 £112.28
250 0.98252 £245.63
500 0.95442 £477.21
1,000 0.75792 £757.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BTS3408GXUMA2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.75571
  • Cut Tape (CT)  : BTS3408GXUMA2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,508 - Immediate
  • Unit Price: £1.72000

BTS3408GXUMA2

Datasheet
Digi-Key Part Number BTS3408GXUMA2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BTS3408GXUMA2
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8SOIC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1A 8-SOIC

Copy  
Documents & Media
Datasheets BTS3408G
Other Related Documents Part Number Guide
Featured Product Infineon - HITFET™ Family Switches
PCN Design/Specification BTS3408G DataSheet Update 6/Dec/2017
PCN Assembly/Origin Mult Dev Wafer Test Site Add 2/Mar/2018
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Mult Dev Label Chgs 11/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HITFET®
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface -
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 1A
Rds On (Typ) 480mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number BTS3408
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

VNS3NV04DPTR-E

IC PWR DRIVER N-CHANNEL 1:1 8SO

STMicroelectronics

£1.53000 Details

BAS70-05,215

DIODE ARRAY SCHOTTKY 70V SOT23

Nexperia USA Inc.

£0.23000 Details

BAV199LT1G

DIODE ARRAY GP 70V 215MA SOT23-3

ON Semiconductor

£0.16000 Details

TPD4E001DBVR

TVS DIODE 5.5V SOT23-6

Texas Instruments

£0.55000 Details

BSP752RXUMA2

IC PWR SWITCH N-CHAN 1:1 PDSO-8

Infineon Technologies

£1.42000 Details

NCV8402ADDR2G

IC PWR DRIVER N-CHAN 1:1 8SOIC

ON Semiconductor

£0.72000 Details
Additional Resources
Standard Package 1
Other Names BTS3408GXUMA2DKR