GBP | USD
Favorite

BSS127H6327XTSA2 N-Channel 600V 21mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Price & Procurement
93,477 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.33000 £0.33
10 0.23100 £2.31
25 0.22120 £5.53
100 0.11680 £11.68
500 0.10346 £51.73
1,000 0.08051 £80.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.33000

Excludes VAT

£0.39600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSS127H6327XTSA2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: £0.06944
  • Cut Tape (CT)  : BSS127H6327XTSA2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,477 - Immediate
  • Unit Price: £0.30000

BSS127H6327XTSA2

Datasheet
Digi-Key Part Number BSS127H6327XTSA2DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSS127H6327XTSA2
Copy  
Description MOSFET N-CH 600V 21MA SOT23-3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 600V 21mA (Ta) 500mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BSS127
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Plating Supplier/Wafer Site Add 14/Feb/2017
HTML Datasheet BSS127
Simulation Models MOSFET OptiMOS™ 240V, 400V, 600V and 800V N-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series SIPMOS®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 21mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 500Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id 2.6V @ 8µA
Gate Charge (Qg) (Max) @ Vgs 1nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 28pF @ 25V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AO3162

MOSFET N-CH 600V 34MA SOT23

Alpha & Omega Semiconductor Inc.

£0.26000 Details

BSS127S-7

MOSFET N-CH 600V 50MA SOT23

Diodes Incorporated

£0.30000 Details

ATB322515-0110

TRANSFORMERS

TDK Corporation

£1.56000 Details

MSP430FR5969IRGZR

IC MCU 16BIT 64KB FRAM 48VQFN

Texas Instruments

£3.71000 Details

MMBD3004S-7-F

DIODE ARRAY GP 300V 225MA SOT23

Diodes Incorporated

£0.19000 Details

SN74LVC1T45DRLR

IC TRNSLTR BIDIRECTIONAL 6SOT

Texas Instruments

£0.45000 Details
Additional Resources
Standard Package 1
Other Names BSS127H6327XTSA2DKR