GBP | USD

BSC028N06NSATMA1 N-Channel 60V 23A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7
Price & Procurement
15 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.69000 £1.69
10 1.52100 £15.21
25 1.43440 £35.86
100 1.22190 £122.19
500 1.00394 £501.97
1,000 0.87300 £873.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.69000

Excludes VAT

£2.02800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : BSC028N06NSATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: £1.69000

BSC028N06NSATMA1

Datasheet
Digi-Key Part Number BSC028N06NSATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSC028N06NSATMA1
Copy  
Description MOSFET N-CH 60V 23A/100A TDSON
Copy  
Detailed Description

N-Channel 60V 23A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 23A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 2.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 2.8V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 37nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2700pF @ 30V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-7
Package / Case 8-PowerTDFN
Base Part Number BSC028
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC066N06NSATMA1

MOSFET N-CH 60V 64A TDSON-8-6

Infineon Technologies

£0.91000 Details

BSC039N06NSATMA1

MOSFET N-CH 60V 19A/100A TDSON

Infineon Technologies

£1.30000 Details

SMAT70A-13-F

TVS DIODE 70VWM 100VC SMA

Diodes Incorporated

£0.47000 Details

BSC093N15NS5ATMA1

MOSFET N-CH 150V 87A TDSON

Infineon Technologies

£2.49000 Details

SMAJ24CA

TVS DIODE 24VWM 38.9VC DO214AC

Littelfuse Inc.

£0.26000 Details

CMMR1U-02 TR PBFREE

DIODE GEN PURP 200V 1A SOD123F

Central Semiconductor Corp

£0.64000 Details
Additional Resources
Standard Package 1
Other Names BSC028N06NSATMA1DKR
BSC028N06NSDKR
BSC028N06NSDKR-ND