GBP | USD
Favorite

BAV199E6433HTMA1 Diode Array 1 Pair Series Connection Standard 80V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
36,492 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.17000 £0.17
10 0.13500 £1.35
25 0.11320 £2.83
100 0.07180 £7.18
250 0.05540 £13.85
500 0.04720 £23.60
1,000 0.03210 £32.10
2,500 0.02895 £72.38
5,000 0.02517 £125.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.17000

Excludes VAT

£0.20400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAV199E6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 174,000 - Immediate
  • Unit Price: £0.02983
  • Cut Tape (CT)  : BAV199E6327HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 178,957 - Immediate
  • Unit Price: £0.17000
  • Digi-Reel®  : BAV199E6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 178,957 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : BAV199E6433HTMA1TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.02140
  • Cut Tape (CT)  : BAV199E6433HTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,492 - Immediate
  • Unit Price: £0.17000

BAV199E6433HTMA1

Datasheet
Digi-Key Part Number BAV199E6433HTMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAV199E6433HTMA1
Copy  
Description DIODE ARRAY GP 80V 200MA SOT23
Copy  
Detailed Description

Diode Array 1 Pair Series Connection Standard 80V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAV199
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
Mult Dev EOL 17/Dec/2018
Mult Dev LTB Rev 17/Dec/2018
PCN Packaging Carrier Tape Update 03/Jun/2015
HTML Datasheet BAV199
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Last Time Buy
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.5µs
Current - Reverse Leakage @ Vr 5nA @ 75V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BAV199
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BAV 199 E6433DKR
BAV 199 E6433DKR-ND
BAV199E6433HTMA1DKR