GBP | USD
Favorite

BAT60BE6327HTSA1 Diode Schottky 10V 3A (DC) Surface Mount PG-SOD323-2
Price & Procurement
9,003 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.27000 £2.70
100 0.12810 £12.81
500 0.11348 £56.74
1,000 0.08831 £88.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT60BE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.07845
  • Cut Tape (CT)  : BAT60BE6327HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,003 - Immediate
  • Unit Price: £0.36000

BAT60BE6327HTSA1

Datasheet
Digi-Key Part Number BAT60BE6327HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT60BE6327HTSA1
Copy  
Description DIODE SCHOTTKY 10V 3A SOD323-2
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Diode Schottky 10V 3A (DC) Surface Mount PG-SOD323-2

Copy  
Documents & Media
Datasheets BAT60B
Other Related Documents Part Number Guide
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 600mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 25µA @ 8V
Capacitance @ Vr, F 30pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package PG-SOD323-2
Operating Temperature - Junction 150°C (Max)
Base Part Number BAT60
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C193KGKT-5A

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

£0.30000 Details

G6K-2P DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

£2.94000 Details

G6K-2F-RF-S DC5

RELAY RF DPDT 1A 5V

Omron Electronics Inc-EMC Div

£12.71000 Details

20TQC100MYF

CAP TANT POLY 100UF 20V 2917

Panasonic Electronic Components

£2.86000 Details

NFM15PC105R0G3D

CAP FEEDTHRU 1UF 20% 4V 0402

Murata Electronics

£0.08000 Details

BLM15HB221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

£0.14000 Details
Additional Resources
Standard Package 1
Other Names BAT 60B E6327DKR
BAT 60B E6327DKR-ND
BAT60BE6327HTSA1DKR