2N7002H6327XTSA2 N-Channel 60V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.24000 £0.24
10 0.19300 £1.93
25 0.16160 £4.04
100 0.10240 £10.24
500 0.06736 £33.68
1,000 0.04581 £45.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.24000

Excludes VAT

£0.28800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

2N7002H6327XTSA2

Datasheet
Digi-Key Part Number 2N7002H6327XTSA2DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number 2N7002H6327XTSA2
Copy  
Description MOSFET N-CH 60V 300MA SOT23-3
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

N-Channel 60V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets 2N7002
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Lead Plate Supplier Add 26/Apr/2017
HTML Datasheet 2N7002
Simulation Models MOSFET OptiMOS™ 60V N-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 300mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 20pF @ 25V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number 2N7002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RB751V40T1G

DIODE SCHOTTKY 30V 30MA SOD323

ON Semiconductor

£0.19000 Details

PMEG4002EB,115

DIODE SCHOTTKY 40V 200MA SOD523

Nexperia USA Inc.

£0.29000 Details

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

£0.29000 Details

BSS84PH6327XTSA2

MOSFET P-CH 60V 170MA SOT23-3

Infineon Technologies

£0.30000 Details

2N7002A-7

MOSFET N-CH 60V 180MA SOT23

Diodes Incorporated

£0.23000 Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

£0.10000 Details
Additional Resources
Standard Package 1
Other Names 2N7002H6327XTSA2DKR