GBP | USD
Favorite

SH6001-2.2 Fiber Optic Cable Black Multimode, Simplex 1500µm 82.02' (25.00m)
In Stock: 1
Can ship immediately Value Added Item
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 53.79000 £53.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£53.79000

Excludes VAT

£64.54800

Includes VAT

Alternate Length
  • Digi-Key Part Number: FB197-250-ND
  • Description: CBL FIBER OPTIC 1500UM SPLX 250M
  • Quantity Available: 2 - Immediate
    Value Added Item 
  • Digi-Key Part Number: FB197-100-ND
  • Description: CBL FIBER OPTIC 1500UM SPLX 100M
  • Quantity Available: 2 - Immediate
    Value Added Item 
  • Digi-Key Part Number: FB197-50-ND
  • Description: CBL FIBER OPTIC 1500UM SMPLX 50M
  • Quantity Available: 1 - Immediate
    Value Added Item 
  • Digi-Key Part Number: FB197-10-ND
  • Description: CBL FIBER OPTIC 1500UM SMPLX 10M
  • Quantity Available: 3 - Immediate
    Value Added Item 
  • Digi-Key Part Number: FB197-500-ND
  • Description: CBL FIBER OPTIC 1500UM SPLX 500M
  • Quantity Available: 4 - Immediate

SH6001-2.2

Datasheet
Digi-Key Part Number FB197-25-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SH6001-2.2
Copy  
Description CBL FIBER OPTIC 1500UM SMPLX 25M
Copy  
Detailed Description

Fiber Optic Cable Black Multimode, Simplex 1500µm 82.02' (25.00m)

Copy  
Documents & Media
Datasheets SH6001-2.2
Product Attributes
Type Description Select All
Categories
Manufacturer Industrial Fiber Optics
Series ESKA™
Packaging Bulk 
Part Status Discontinued at Digi-Key
Style Standard
Type Multimode, Simplex
Length 82.02' (25.00m)
Core Diameter 1470µm
Cladding Diameter 1500µm
Jacket (Insulation) Material Polyethylene (PE)
Jacket (Insulation) Diameter 0.087" (2.21mm)
Tensile Strength 12kg
Attenuation - Typ -
Refractive Index - Core 1.492
Jacket Color Black
Ratings -
Features -
Operating Temperature -55°C ~ 70°C
Bend Radius 60mm
Core Material Polymethyl - Methacrylate Resin
Cladding Material Fluorinated Polymer
Numerical Aperture 0.5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names FB197-25