Add To Favorites
552G-02ILNT Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200MHz 16-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.67000 £4.67
10 4.20100 £42.01
25 3.97240 £99.31
100 3.44260 £344.26
250 3.26604 £816.51
500 2.93062 £1,465.31
1,000 2.47160 £2,471.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-2271-1-ND
Copy   800-2271-1-ND
Quantity Available 1,050
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

552G-02ILNT

Copy   552G-02ILNT
Description IC CLK BUFFER 2:8 200MHZ 16TSSOP
Copy   IC CLK BUFFER 2:8 200MHZ 16TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200MHz 16-TSSOP (0.173", 4.40mm Width)

Copy   Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200MHz 16-TSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series ClockBlocks™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output No/No
Input Clock
Output CMOS
Frequency - Max 200MHz
Voltage - Supply 2.375V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ICS552-02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-2271-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2050-ND
  • Minimum Quantity: 1
  • Quantity Available: 512 - Immediate
  • Unit Price: £4.54000
  • Tape & Reel (TR) ? : 800-2271-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £2.27963
  • Digi-Reel® ? : 800-2271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,050 - Immediate
  • Unit Price: Digi-Reel®

07:09:12 8/24/2019