GBP | USD

SDP8405-011 Phototransistors 880nm Top View Radial
Non-Stock

SDP8405-011

Datasheet
Digi-Key Part Number SDP8405-011-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDP8405-011
Copy  
Description SENSOR PHOTO 880NM TOP VIEW RAD
Copy  
Detailed Description

Phototransistors 880nm Top View Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 20°
Power - Max 70mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case Radial
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100