GBP | USD

SD5491-005 Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Non-Stock

SD5491-005

Datasheet
Digi-Key Part Number 480-5168-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD5491-005
Copy  
Description SENSOR PHOTO 880NM TOP TO206AA
Copy  
Detailed Description

Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can

Copy  
Documents & Media
Datasheets SD5491 Series Datasheet
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Infrared Sensors 19/Feb/2018
HTML Datasheet SD5491 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 12°
Power - Max 150mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case TO-206AA, TO-18-3 Metal Can
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 480-5168
SD5491-005-ND
SD5491005