GBP | USD

Photo Not Available
SD3491-001 Phototransistors Top View TO-46-2 Lens Top Metal Can
Non-Stock

SD3491-001

Datasheet
Digi-Key Part Number SD3491-001-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD3491-001
Copy  
Description SENSOR PHOTO TOP VIEW TO46-2
Copy  
Detailed Description

Phototransistors Top View TO-46-2 Lens Top Metal Can

Copy  
Documents & Media
Datasheets SD3491-001
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Infrared Sensors 19/Feb/2018
HTML Datasheet SD3491-001
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle 90°
Power - Max 250mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -65°C ~ 125°C (TA)
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100