GBP | USD

SD3443-001 Phototransistors 880nm Top View TO-46-3 Metal Can
Non-Stock

SD3443-001

Datasheet
Digi-Key Part Number 480-7010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD3443-001
Copy  
Description SENSOR PHOTO 880NM TOP TO46-3
Copy  
Detailed Description

Phototransistors 880nm Top View TO-46-3 Metal Can

Copy  
Documents & Media
Datasheets SD3443, 5443
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Infrared Sensors 19/Feb/2018
HTML Datasheet SD3443, 5443
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 90°
Power - Max 150mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case TO-46-3 Metal Can
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 480-7010
SD3443-001-ND