GBP | USD

Photo Not Available
SD2410-002 Phototransistors 880nm Top View Pill
Non-Stock

SD2410-002

Datasheet
Digi-Key Part Number SD2410-002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD2410-002
Copy  
Description SENSOR PHOTO 880NM TOP VIEW PILL
Copy  
Detailed Description

Phototransistors 880nm Top View Pill

Copy  
Documents & Media
Datasheets SD2410
Infrared Sensors Line Guide
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Infrared Sensors 15/Oct/2012
HTML Datasheet Infrared Sensors Line Guide
SD2410
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 15V
Current - Dark (Id) (Max) 250nA
Wavelength 880nm
Viewing Angle 48°
Power - Max 125mW
Mounting Type PCB, Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case Pill
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1