GBP | USD

Photo Not Available
SD1440-002 Phototransistors 935nm Top View Coaxial, Metal Can
Non-Stock

SD1440-002

Datasheet
Digi-Key Part Number SD1440-002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD1440-002
Copy  
Description SENSOR PHOTO 935NM TOP VIEW COAX
Copy  
Detailed Description

Phototransistors 935nm Top View Coaxial, Metal Can

Copy  
Documents & Media
Datasheets SD1440(L)
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Infrared Sensors 19/Feb/2018
HTML Datasheet SD1440(L)
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 935nm
Viewing Angle 24°
Power - Max 75mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case Coaxial, Metal Can
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100