GBP | USD

SD1440-001L Phototransistors 935nm Top View Coaxial, Metal Can
Non-Stock

SD1440-001L

Datasheet
Digi-Key Part Number SD1440-001L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD1440-001L
Copy  
Description SENSOR PHOTO 935NM TOP VIEW COAX
Copy  
Detailed Description

Phototransistors 935nm Top View Coaxial, Metal Can

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 935nm
Viewing Angle 24°
Power - Max 75mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case Coaxial, Metal Can
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1