GBP | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.94000 £1.94
10 1.86400 £18.64
25 1.70880 £42.72
50 1.63120 £81.56
100 1.55350 £155.35
250 1.35928 £339.82
500 1.32046 £660.23
1,000 1.12627 £1,126.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.94000

Excludes VAT

£2.32800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HFJ140TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £1.11865
  • Cut Tape (CT)  : HFJ140CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.94000

FH12-40S-0.5SH(55)

Datasheet
Digi-Key Part Number HFJ140DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH12-40S-0.5SH(55)
Copy  
Description CONN FFC BOTTOM 40POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH12-6S-0.5SH(55)

CONN FFC BOTTOM 6POS 0.50MM R/A

Hirose Electric Co Ltd

£1.02000 Details

FH12A-40S-0.5SH(55)

CONN FFC TOP 40POS 0.50MM R/A

Hirose Electric Co Ltd

£1.88000 Details

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

£0.88000 Details

BAT54LT1G

DIODE SCHOTTKY 30V 200MA SOT23-3

ON Semiconductor

£0.12000 Details

FH12-6S-1SH(55)

CONN FFC BOTTOM 6POS 1.00MM R/A

Hirose Electric Co Ltd

£0.75000 Details

FH12-10S-0.5SH(55)

CONN FFC BOTTOM 10POS 0.50MM R/A

Hirose Electric Co Ltd

£1.05000 Details
Additional Resources
Standard Package 1
Other Names HFJ140DKR