GBP | USD
Favorite

Price & Procurement
2,230 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.60000 £0.60
10 0.53200 £5.32
25 0.50040 £12.51
50 0.47980 £23.99
100 0.45880 £45.88
250 0.41712 £104.28
500 0.37542 £187.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.60000

Excludes VAT

£0.72000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H12078TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.34522
  • Cut Tape (CT)  : H12078CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,230 - Immediate
  • Unit Price: £0.60000

DF50A-4P-1H(51)

Datasheet
Digi-Key Part Number H12078DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF50A-4P-1H(51)
Copy  
Description CONN HEADER SMD R/A 4POS 1MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets DF50A-xP-1H(51) Spec
DF50 Series
DF50A-xP-1H(51) Drawing
Product Training Modules Wire-to-Board Connector
Featured Product DF50 Series Connectors
Mfg CAD Models DF50A-4P-1H(51).igs
DF50A-4P-1H(51).stp
HTML Datasheet DF50 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF50
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.039" (1.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.239" (6.07mm)
Contact Shape -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 2.00µin (0.051µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyester
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A
Voltage Rating 100V
Mated Stacking Heights -
Contact Finish Thickness - Post 2.00µin (0.051µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF50A-4S-1C

CONN SOCKET 4POS 1MM CRIMP

Hirose Electric Co Ltd

£0.14000 Details
You May Also Be Interested In

DF50A-4S-1C

CONN SOCKET 4POS 1MM CRIMP

Hirose Electric Co Ltd

£0.14000 Details

DF50-2830SCFA

CONN SOCKET 28-30AWG CRIMP GOLD

Hirose Electric Co Ltd

£0.07000 Details

DF50A-5P-1H(51)

CONN HEADER SMD R/A 5POS 1MM

Hirose Electric Co Ltd

£0.65000 Details

DF50A-4P-1V(51)

CONN HEADER SMD 4POS 1MM

Hirose Electric Co Ltd

£0.43000 Details

DF50A-6P-1H(51)

CONN HEADER SMD R/A 6POS 1MM

Hirose Electric Co Ltd

£0.71000 Details
Additional Resources
Standard Package 1
Other Names H12078DKR