GBP | USD
Favorite

DF50A-2P-1V(51) Connector Header Surface Mount 2 position 0.039" (1.00mm)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.36200 £3.62
25 0.31040 £7.76
50 0.26400 £13.20
100 0.25350 £25.35
250 0.22768 £56.92
500 0.21734 £108.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H12073TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.16465
  • Cut Tape (CT)  : H12073CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.38000

DF50A-2P-1V(51)

Datasheet
Digi-Key Part Number H12073DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF50A-2P-1V(51)
Copy  
Description CONN HEADER SMD 2POS 1MM
Copy  
Detailed Description

Connector Header Surface Mount 2 position 0.039" (1.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF50
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.039" (1.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.278" (7.06mm)
Contact Shape -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyester
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A
Voltage Rating 100V
Mated Stacking Heights 7.35mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF50A-2S-1C

CONN SOCKET 2POS 1MM CRIMP

Hirose Electric Co Ltd

£0.13000 Details
You May Also Be Interested In

DF50A-4P-1V(51)

CONN HEADER SMD 4POS 1MM

Hirose Electric Co Ltd

£0.53000 Details

DF50A-6P-1V(51)

CONN HEADER SMD 6POS 1MM

Hirose Electric Co Ltd

£0.62000 Details

V23079D1001B301

RELAY GEN PURPOSE DPDT 2A 5VDC

TE Connectivity Potter & Brumfield Relays

£2.83000 Details

SHF-105-01-L-D-SM-LC

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

£2.75000 Details

DF50A-2S-1C

CONN SOCKET 2POS 1MM CRIMP

Hirose Electric Co Ltd

£0.13000 Details

DF50-40DP-1V(51)

CONN HEADER SMD 40POS 1MM

Hirose Electric Co Ltd

£1.46000 Details
Additional Resources
Standard Package 1
Other Names H12073DKR