GBP | USD
Favorite

Photo Not Available
15211006601000 100 Position Receptacle Connector Surface Mount
Price & Procurement
0 In Stock
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
280 5.35211 £1,498.59

Submit a request for quotation on quantities greater than those displayed.

15211006601000

Datasheet
Digi-Key Part Number 15211006601000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 15211006601000
Copy  
Description CONN RCPT 100POS 0.05 GOLD SMD
Copy  
Detailed Description

100 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer HARTING
Series har-flex®
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 100
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.246" (6.25mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 8mm ~ 11mm
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

15121002601000

CONN HEADER SMD 100POS 1.27MM

HARTING

£7.98000 Details

15111002601000

CONN HEADER SMD 100POS 1.27MM

HARTING

£7.86000 Details

15151002601000

CONN HEADER SMD R/A 100P 1.27MM

HARTING

£7.29000 Details

15121002601000

CONN HEADER SMD 100POS 1.27MM

HARTING

£5.20779 Details

15111002601000

CONN HEADER SMD 100POS 1.27MM

HARTING

£5.12489 Details

15111002601000

CONN HEADER SMD 100POS 1.27MM

HARTING

Digi-Reel® Details
You May Also Be Interested In

21100660

HRDWR SLV BRASS PLATED 100 PCS

Schroff

£57.47000 Details
Additional Resources
Standard Package 280