GBP | USD
Favorite

09552296812741 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
1,090 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.22000 £4.22
10 4.05700 £40.57
25 3.71920 £92.98
50 3.55000 £177.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.22000

Excludes VAT

£5.06400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1195-4008-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 980 - Immediate
  • Unit Price: £3.31600
  • Cut Tape (CT)  : 1195-4008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,090 - Immediate
  • Unit Price: £4.22000

09552296812741

Datasheet
Digi-Key Part Number 1195-4008-6-ND
Copy  
Manufacturer

HARTING

Copy  
Manufacturer Part Number 09552296812741
Copy  
Description CONN D-SUB PLUG 15POS SMD SLDR
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy  
Customer Reference
Documents & Media
Datasheets Han®Pneumatic Module Spec Sheet
0955229x81x Drawing
Environmental Information Harting RoHS3
Mfg CAD Models 09552296812741.stp
HTML Datasheet 0955229x81x Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer HARTING
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Mounting Type Surface Mount
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Flange Feature Housing/Shell (4-40)
Termination Solder
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating (Amps) 5A
Backset Spacing -
Features Board Guide
Voltage Rating -
Color Black
Contact Form Stamped
Dielectric Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Phosphor Bronze
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

09670154701

CONN D-SUB HOUSING RCPT 15POS

HARTING

£1.35000 Details

09672154704

CONN D-SUB RCPT 15POS SLDR CUP

HARTING

£2.38000 Details

09670154715

CONN D-SUB RCPT 15POS SLDR CUP

HARTING

£5.81000 Details

09670154704

CONN D-SUB RCPT 15POS SLDR CUP

HARTING

£5.50000 Details

09672154715

CONN D-SUB RCPT 15POS SLDR CUP

HARTING

£2.64000 Details

09662186500

CONN D-SUB RCPT 15P PNL MNT IDC

HARTING

£7.75000 Details
You May Also Be Interested In

09551156612741

CONN D-SUB RCPT 9POS SMD SLDR

HARTING

£3.33000 Details

09552156612741

CONN D-SUB RCPT 15POS SMD SLDR

HARTING

£4.14000 Details

09553156612741

CONN D-SUB RCPT 25POS SMD SLDR

HARTING

£4.85000 Details

A-DS 15 PP/Z

CONN D-SUB PLUG 15POS VERT SLDR

Assmann WSW Components

£0.65000 Details

171-015-103L001

CONN D-SUB PLUG 15POS PNL MNT

NorComp Inc.

£0.98000 Details

1731090255

CONN D-SUB PLUG 15P SMD R/A SLDR

Molex

£5.89000 Details
Additional Resources
Standard Package 1
Other Names 1195-4008-6