GBP | USD
Favorite

1490MD3 Console Metal, Steel Gray Cover Included, Slanted Top 3.500" L x 7.750" W (88.90mm x 196.85mm) X 4.880" (123.95mm)
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 60.38000 £60.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£60.38000

Excludes VAT

£72.45601

Includes VAT

1490MD3

Datasheet
Digi-Key Part Number 1490MD3-ND
Copy  
Manufacturer

Hammond Manufacturing

Copy  
Manufacturer Part Number 1490MD3
Copy  
Description CONSOLE STEEL GRAY 3.5"LX7.75"W
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Console Metal, Steel Gray Cover Included, Slanted Top 3.500" L x 7.750" W (88.90mm x 196.85mm) X 4.880" (123.95mm)

Copy  
Customer Reference
Documents & Media
Datasheets 1490MD3 Drawing
1490, 1490M Series
Featured Product Customize Your Enclosure
Mfg CAD Models 1490MD3.stp
HTML Datasheet 1490, 1490M Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series 1490M
Packaging Box 
Part Status Active
Container Type Console
Size / Dimension 3.500" L x 7.750" W (88.90mm x 196.85mm)
Height 4.880" (123.95mm)
Area (L x W) 27.1in² (175cm²)
Design Cover Included, Slanted Top
Material Metal, Steel
Color Gray
Thickness 14 Gauge
Features Pushbutton Holes - 3, Slope, 30°, 60°
Ratings IP54, JIC EGP-1-1967, NEMA 12,13, UL-508
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 5 lbs (2.3 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

HP22

HOLE PLUG 22MM PB STEEL

Hammond Manufacturing

£4.35000 Details

HP50

HOLE PLUG .5" STEEL

Hammond Manufacturing

£4.35000 Details

1495C35

PEDESTAL COLUMN 3.75X3.75X35"

Hammond Manufacturing

£146.35000 Details

1495XN

PEDESTAL BASE 24X24X1.13"

Hammond Manufacturing

£201.79000 Details

1495XK

PEDESTAL BASE 18X18X1.13"

Hammond Manufacturing

£96.91000 Details

1495D35

PEDESTAL COLUMN 5.75X5.75X35"

Hammond Manufacturing

£219.52000 Details
Additional Resources
Standard Package 1