GBP | USD

GUVB-C31SM Photodiode 4-SMD, No Lead
Price & Procurement
1,997 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 10.15000 £10.15
5 6.59000 £32.95
10 5.93200 £59.32
25 5.27280 £131.82
50 4.87720 £243.86
100 4.21820 £421.82
500 3.95452 £1,977.26
1,000 3.69089 £3,690.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.15000

Excludes VAT

£12.18000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2096-GUVB-C31SMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £3.62498
  • Cut Tape (CT)  : 2096-GUVB-C31SMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,997 - Immediate
  • Unit Price: £10.15000

GUVB-C31SM

Datasheet
Digi-Key Part Number 2096-GUVB-C31SMDKR-ND
Copy  
Manufacturer

Genicom Co., Ltd.

Copy  
Manufacturer Part Number GUVB-C31SM
Copy  
Description DIGITAL UV SENSOR / COB2023
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Photodiode 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets GUVB-C31SM Datasheet
Environmental Information Genicom RoHS & Halogen
Product Attributes
Type Description Select All
Categories
Manufacturer Genicom Co., Ltd.
Series -
Packaging Digi-Reel® 
Part Status Active
Wavelength -
Color - Enhanced Ultraviolet (UV)
Spectral Range -
Diode Type -
Responsivity @ nm -
Response Time -
Current - Dark (Typ) -
Active Area -
Viewing Angle -
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-4145

UVB CLICK

MikroElektronika

£17.19000 Details
You May Also Be Interested In

GUVA-C32SM

DIGITAL UV SENSOR / COB2023

Genicom Co., Ltd.

£5.10000 Details

MIKROE-4145

UVB CLICK

MikroElektronika

£17.19000 Details

GUVB-C21SD

UV-B SENSOR COB2418 (240-320NM)

Genicom Co., Ltd.

£2.68000 Details

GUVB-S31GD

UV-B SENSOR (220-320NM)

Genicom Co., Ltd.

£11.76000 Details

GUVC-T10GD

UV-C SENSOR (220-280) /TO46 / A

Genicom Co., Ltd.

£15.62000 Details

GUVA-S12SD

UV-A SENSOR (240-370) /SMD3528

Genicom Co., Ltd.

£4.87000 Details
Additional Resources
Standard Package 1
Other Names 2096-GUVB-C31SMDKR