GBP | USD

01764.99.04 1/0 AWG Welding Wire 2640/34 Orange 600V
Non-Stock

01764.99.04

Datasheet
Digi-Key Part Number 01764.99.04-ND
Copy  
Manufacturer

General Cable/Carol Brand

Copy  
Manufacturer Part Number 01764.99.04
Copy  
Description WELD CABLE 1/0AWG ORANGE 1=1'
Copy  
Detailed Description

1/0 AWG Welding Wire 2640/34 Orange 600V

Copy  
Customer Reference
Documents & Media
Datasheets General Cable Wire & Cable Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer General Cable/Carol Brand
Series 1764
Packaging Bulk 
Part Status Active
Cable Type Welding
Wire Gauge 1/0 AWG
Conductor Strand 2640/34
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Super Vu-Tron®
Jacket (Insulation) Diameter 0.575" (14.61mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -50°C ~ 90°C
Jacket Color Orange
Ratings ASTM B-172 Class M
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000