GBP | USD
Favorite

ANTUSB2-OEM RF Transceiver 2.4GHz ANT™ USB 1Mbps
In Stock: 30
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 19.77000 £19.77
10 18.24600 £182.46
25 16.72560 £418.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£19.77000

Excludes VAT

£23.72400

Includes VAT

ANTUSB2-OEM

Digi-Key Part Number 1094-1010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANTUSB2-OEM
Copy  
Description MODULE ANT 8CH TYPE A USB PLUG
Copy  
Detailed Description

RF Transceiver 2.4GHz ANT™ USB 1Mbps

Copy  
Customer Reference
Documents & Media
Design Resources Development Tool Selector
PCN Obsolescence/ EOL USB2 EOL 2/Dec/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Garmin Canada Inc.
Series -
Part Status Obsolete
Function Transceiver
Modulation or Protocol ANT™
Frequency 2.4GHz
Applications General Purpose
Interface USB
Sensitivity -
Power - Output 4dBm
Data Rate (Max) 1Mbps
Features -
Voltage - Supply 4.75V ~ 5.25V
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ANTUSB-M

MINIATURE ANT TO USB2.0 ADAPTER

Garmin Canada Inc.

£16.09000 Details
Additional Resources
Standard Package 20
Other Names 010-11626-02
1094-1010