GBP | USD
Favorite

ANTUSB-M - BULK RF 2.4GHz ~ 2.48GHz ISM USB 60kbps
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 10.18961 £10,189.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.18961

Excludes VAT

£12.22753

Includes VAT

ANTUSB-M - BULK

Datasheet
Digi-Key Part Number ANTUSB-M-BULK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANTUSB-M - BULK
Copy  
Description MINIATURE ANT TO USB2.0 STICK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF 2.4GHz ~ 2.48GHz ISM USB 60kbps

Copy  
Customer Reference
Documents & Media
Datasheets ANTUSB-m Stick
ANT Message Protocol & Usage
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Garmin Canada Inc.
Series -
Part Status Active
Function -
Modulation or Protocol ISM
Frequency 2.4GHz ~ 2.48GHz
Applications -
Interface USB
Sensitivity -
Power - Output 4dBm
Data Rate (Max) 60kbps
Features -
Voltage - Supply 4.4V ~ 5.25V
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ANTUSB-M

MINIATURE ANT TO USB2.0 ADAPTER

Garmin Canada Inc.

£16.09000 Details
Additional Resources
Standard Package 1,000
Other Names ANTUSB-M - BULK-ND
ANTUSB-M-BULK